Part Details for DCMC105U6R3DE2ES by Cornell Dubilier Electronics Inc
Results Overview of DCMC105U6R3DE2ES by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCMC105U6R3DE2ES Information
DCMC105U6R3DE2ES by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for DCMC105U6R3DE2ES
DCMC105U6R3DE2ES CAD Models
DCMC105U6R3DE2ES Part Data Attributes
|
DCMC105U6R3DE2ES
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC105U6R3DE2ES
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1000000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.4 mΩ | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 44400 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC105U6R3DE2ES
This table gives cross-reference parts and alternative options found for DCMC105U6R3DE2ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC105U6R3DE2ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCMC105U6R3DE1GS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | DCMC105U6R3DE2ES vs DCMC105U6R3DE1GS |
DCMC105U6R3DE2H | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | DCMC105U6R3DE2ES vs DCMC105U6R3DE2H |
DCMC105U6R3DE2B | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | DCMC105U6R3DE2ES vs DCMC105U6R3DE2B |
DCMC105U6R3DE2GD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 1000000uF, | DCMC105U6R3DE2ES vs DCMC105U6R3DE2GD |
DCMC105U6R3DE2HD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 1000000uF, | DCMC105U6R3DE2ES vs DCMC105U6R3DE2HD |
DCMC105U6R3DE2AS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | DCMC105U6R3DE2ES vs DCMC105U6R3DE2AS |
DCMC105U6R3DE1HD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 1000000uF, | DCMC105U6R3DE2ES vs DCMC105U6R3DE1HD |
DCMC105U6R3DE2FD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 1000000uF, | DCMC105U6R3DE2ES vs DCMC105U6R3DE2FD |
DCMC105U6R3DE1GD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 1000000uF, | DCMC105U6R3DE2ES vs DCMC105U6R3DE1GD |
DCMC105U6R3DE2GS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | DCMC105U6R3DE2ES vs DCMC105U6R3DE2GS |