Part Details for DCMC104M075DE1FD by Cornell Dubilier Electronics Inc
Overview of DCMC104M075DE1FD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC104M075DE1FD
DCMC104M075DE1FD CAD Models
DCMC104M075DE1FD Part Data Attributes
|
DCMC104M075DE1FD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC104M075DE1FD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 100000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10.4 mΩ | |
Length | 130.942 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 21100 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC104M075DE1FD
This table gives cross-reference parts and alternative options found for DCMC104M075DE1FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC104M075DE1FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC104M075DE2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | DCMC104M075DE1FD vs DCMC104M075DE2AD |
DCMC104M075DE1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | DCMC104M075DE1FD vs DCMC104M075DE1FS |
DCMC104M075DE1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | DCMC104M075DE1FD vs DCMC104M075DE1E |
DCMC104M075DE2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | DCMC104M075DE1FD vs DCMC104M075DE2B |
DCMC104M075DE2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | DCMC104M075DE1FD vs DCMC104M075DE2ES |
DCMC104M075DE1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | DCMC104M075DE1FD vs DCMC104M075DE1HD |
DCMC104M075DE2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | DCMC104M075DE1FD vs DCMC104M075DE2H |
DCMC104M075DE1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | DCMC104M075DE1FD vs DCMC104M075DE1AS |
DCMC104M075DE2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | DCMC104M075DE1FD vs DCMC104M075DE2DD |
DCMC104M075DE2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | DCMC104M075DE1FD vs DCMC104M075DE2GS |