Part Details for DCMC102T200AA0BS by Cornell Dubilier Electronics Inc
Overview of DCMC102T200AA0BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC102T200AA0BS
DCMC102T200AA0BS CAD Models
DCMC102T200AA0BS Part Data Attributes:
|
DCMC102T200AA0BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC102T200AA0BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.93 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140.3 mΩ | |
Leakage Current | 2.68 mA | |
Length | 53.98 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC102T200AA0BS
This table gives cross-reference parts and alternative options found for DCMC102T200AA0BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC102T200AA0BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186BA102T200AXS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1000uF, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC102T200AA0BS vs 3186BA102T200AXS1 |
3186BA102T200AXR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1000uF, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC102T200AA0BS vs 3186BA102T200AXR1 |
3186BA102T200AXT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1000uF, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC102T200AA0BS vs 3186BA102T200AXT1 |
3186BA102T200MXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | DCMC102T200AA0BS vs 3186BA102T200MXA1 |