Part Details for DCM48ACF by Microsemi Corporation
Overview of DCM48ACF by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCM48ACF
DCM48ACF CAD Models
DCM48ACF Part Data Attributes
|
DCM48ACF
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM48ACF
Microsemi Corporation
Silicon Controlled Rectifier, 1200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 1200 V | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SCR |