Part Details for DCM37S464NLF by Amphenol FCi
Overview of DCM37S464NLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCM37S464NLF
DCM37S464NLF CAD Models
DCM37S464NLF Part Data Attributes
|
DCM37S464NLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM37S464NLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37S464NLF
This table gives cross-reference parts and alternative options found for DCM37S464NLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37S464NLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCW37S065HLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | DCM37S464NLF vs DCW37S065HLF |
747917-6 | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | DCM37S464NLF vs 747917-6 |
748894-3 | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | DCM37S464NLF vs 748894-3 |
93888-392337 | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | DCM37S464NLF vs 93888-392337 |
1-747301-5 | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | DCM37S464NLF vs 1-747301-5 |
D37S14A4PV00 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | DCM37S464NLF vs D37S14A4PV00 |
H4R37-C | Thomas & Betts | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal, Receptacle | DCM37S464NLF vs H4R37-C |
L717SDC37S1ACH3F | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | DCM37S464NLF vs L717SDC37S1ACH3F |
DCF37S465MTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DCM37S464NLF vs DCF37S465MTLF |
76433-004 | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | DCM37S464NLF vs 76433-004 |