Part Details for DCM37S300 by Amphenol FCi
Overview of DCM37S300 by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37S300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Socket Straight spill | |
DCM37S300N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Socket Straight spill |
Price & Stock for DCM37S300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450394
|
RS | DCM37S300-DSUB DM SIG STB 37 SOCK | Amphenol FCI (Amphenol CS) DCM37S300 Min Qty: 90 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3400 | RFQ |
DISTI #
BRGDCM37S300
|
Heilind Electronics | DCM37S300-DSUB DM SIG STB 37 S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30690815
|
Verical | High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 37 Way Socket Straight spill RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 60 |
|
$14.1800 / $14.7300 | Buy Now |
DISTI #
BRGDCM37S300
|
Interstate Connecting Components | DCM37S300-DSUB DM SIG STB 37 S | 0 |
|
Buy Now |
Part Details for DCM37S300
DCM37S300 CAD Models
DCM37S300 Part Data Attributes
|
DCM37S300
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCM37S300
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.433 inch | |
Body Length | 2.714 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.201 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37S300
This table gives cross-reference parts and alternative options found for DCM37S300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37S300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37S300 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Socket Straight spill | Amphenol Communications Solutions | DCM37S300 vs DCM37S300 |
DCM37S300LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37S300 vs DCM37S300LF |
DCM37S300Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DCM37S300 vs DCM37S300Z |
DCM37S343LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37S300 vs DCM37S343LF |