Part Details for DCM37P532TXLF by Amphenol Communications Solutions
Overview of DCM37P532TXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DCM37P532TXLF
DCM37P532TXLF CAD Models
DCM37P532TXLF Part Data Attributes
|
DCM37P532TXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37P532TXLF
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37P532TXLF
This table gives cross-reference parts and alternative options found for DCM37P532TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37P532TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPF37P364MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37P532TXLF vs DCPF37P364MTXLF |
1-747252-2 | CONNECTOR, 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DCM37P532TXLF vs 1-747252-2 |
DCML37P467GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCM37P532TXLF vs DCML37P467GXLF |
DCPL37P067CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37P532TXLF vs DCPL37P067CTXLF |
1-745498-3 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | DCM37P532TXLF vs 1-745498-3 |
DCF37P064GXBLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37P532TXLF vs DCF37P064GXBLF |
DCPL37P365GTX123LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCM37P532TXLF vs DCPL37P365GTX123LF |
94116-304337 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM37P532TXLF vs 94116-304337 |
FCC17-C37PA-4N0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCM37P532TXLF vs FCC17-C37PA-4N0 |
DCPO37P064CXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM37P532TXLF vs DCPO37P064CXLF |