Part Details for DCM37P300N by Amphenol Communications Solutions
Overview of DCM37P300N by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM37P300N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Pin Straight spill |
Price & Stock for DCM37P300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K8909
|
Newark | Dcm37P300N-Dsub Dm Sig Stb 37 Pin/30 |Amphenol Communications Solutions DCM37P300N RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DCM37P300N
DCM37P300N CAD Models
DCM37P300N Part Data Attributes
|
DCM37P300N
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM37P300N
Amphenol Communications Solutions
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Pin Straight spill
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.248 inch | |
Body Length | 2.714 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM37P300N
This table gives cross-reference parts and alternative options found for DCM37P300N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM37P300N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37P300N | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM37P300N vs DCM37P300N |
DCM37P343N | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DCM37P300N vs DCM37P343N |
DCM37P343N | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCM37P300N vs DCM37P343N |
DCM37P343NLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM37P300N vs DCM37P343NLF |