Part Details for DCM372T450DE2DS by Cornell Dubilier Electronics Inc
Overview of DCM372T450DE2DS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCM372T450DE2DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X2744
|
Newark | Alum-Screw Terminal |Cornell Dubilier DCM372T450DE2DS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.8900 / $144.6300 | Buy Now |
DISTI #
DCM372T450DE2DS-ND
|
DigiKey | CAP ALUM 3700UF 450V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.1860 | Buy Now |
DISTI #
598-DCM372T450DE2DS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 3700uF Case 3.00 X 5.125in RoHS: Compliant | 0 |
|
$126.9000 / $128.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.0200 / $263.9500 | Buy Now |
Part Details for DCM372T450DE2DS
DCM372T450DE2DS CAD Models
DCM372T450DE2DS Part Data Attributes
|
DCM372T450DE2DS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCM372T450DE2DS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |