DCM21WA4S543N
Description: D Subminiature Connector, 17 Contact(s), Female, Solder Terminal

Overview of DCM21WA4S543N by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for DCM21WA4S543N by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCM21WA4S543N by Amphenol FCi

DCM21WA4S543N
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
17
UL Flammability Code
94V-0
Want to compare parts?
  1. DCM21WA4S543N
    Amphenol FCi
    D Subminiature Connector, 17 Contact(s), Female, Solder Terminal
    VS

Alternate Parts for DCM21WA4S543N

This table gives cross-reference parts and alternative options found for DCM21WA4S543N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM21WA4S543N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCM21WA4S543NLF D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions DCM21WA4S543N vs DCM21WA4S543NLF
DCM21WA4S543NLF D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol FCi DCM21WA4S543N vs DCM21WA4S543NLF
Part Number Description Manufacturer Compare
DCM21WA4S543NLF D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions DCM21WA4S543N vs DCM21WA4S543NLF
DCM21WA4S543N D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Amphenol Communications Solutions DCM21WA4S543N vs DCM21WA4S543N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCM21WA4S543N by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCM21WA4S543N by Amphenol FCi

  • Please alert me when DCM21WA4S543N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCM21WA4S543N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM21WA4S543N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCM21WA4S543N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM21WA4S543N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM21WA4S543N by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: