Part Details for DCM-9W4SZT by Cinch Connectivity Solutions
Overview of DCM-9W4SZT by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCM-9W4SZT
DCM-9W4SZT CAD Models
DCM-9W4SZT Part Data Attributes
|
DCM-9W4SZT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-9W4SZT
Cinch Connectivity Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM-9W4SZT
This table gives cross-reference parts and alternative options found for DCM-9W4SZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-9W4SZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMME-9W4SM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM-9W4SZT vs DDMME-9W4SM |
L77TWB9W4SHCSVA514RM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM-9W4SZT vs L77TWB9W4SHCSVA514RM6 |
DBM9W4SNMB1B7NFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM-9W4SZT vs DBM9W4SNMB1B7NFR163 |
CBM9W4F55000X | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCM-9W4SZT vs CBM9W4F55000X |
DBMY9W4SNMBLFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM-9W4SZT vs DBMY9W4SNMBLFR163 |
L177TWB9W4SHCSV3FRM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM-9W4SZT vs L177TWB9W4SHCSV3FRM6 |
DEM-9W4SET | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM-9W4SZT vs DEM-9W4SET |
DBMS9P4SVA197 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM-9W4SZT vs DBMS9P4SVA197 |
DBI9W4S343H40LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCM-9W4SZT vs DBI9W4S343H40LF |
DBMZ9X4SYK126 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM-9W4SZT vs DBMZ9X4SYK126 |