There are no models available for this part yet.
Overview of DCM-37S-F179-NMBK52 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1792NLGI8 | Renesas Electronics Corporation | VersaMixer™ Wideband / Low-Power Single Channel | |
F1792EVBI | Renesas Electronics Corporation | Evaluation Board for F1792 VersaMixer™ Wideband / Low-Power Single Channel | |
F1792NLGI | Renesas Electronics Corporation | VersaMixer™ Wideband / Low-Power Single Channel |
CAD Models for DCM-37S-F179-NMBK52 by ITT Interconnect Solutions
Part Data Attributes for DCM-37S-F179-NMBK52 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.235 inch
|
Body Length
|
2.729 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
WHITE
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Terminal Length
|
0.405 inch
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
37
|
Alternate Parts for DCM-37S-F179-NMBK52
This table gives cross-reference parts and alternative options found for DCM-37S-F179-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-37S-F179-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9412010C137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37S-F179-NMBK52 vs 9412010C137 |
9412000E337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37S-F179-NMBK52 vs 9412000E337 |
9412000E137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM-37S-F179-NMBK52 vs 9412000E137 |
9412030E137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37S-F179-NMBK52 vs 9412030E137 |
9412050E337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37S-F179-NMBK52 vs 9412050E337 |
9412000D337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DCM-37S-F179-NMBK52 vs 9412000D337 |
94115-524237 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM-37S-F179-NMBK52 vs 94115-524237 |
214753 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .138-.163, Receptacle, | ERNI | DCM-37S-F179-NMBK52 vs 214753 |
9412050A137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM-37S-F179-NMBK52 vs 9412050A137 |
94115-504137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DCM-37S-F179-NMBK52 vs 94115-504137 |