Part Details for DCM-13C6P-1AHN-A191-K87 by ITT Interconnect Solutions
Overview of DCM-13C6P-1AHN-A191-K87 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1911ATE-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1911ATE-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for DCM-13C6P-1AHN-A191-K87
DCM-13C6P-1AHN-A191-K87 CAD Models
DCM-13C6P-1AHN-A191-K87 Part Data Attributes
|
DCM-13C6P-1AHN-A191-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-13C6P-1AHN-A191-K87
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM-13C6P-1AHN-A191-K87
This table gives cross-reference parts and alternative options found for DCM-13C6P-1AHN-A191-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-13C6P-1AHN-A191-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWC13W6PSYRM84 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-13C6P-1AHN-A191-K87 vs L77TWC13W6PSYRM84 |
DCMMZ13V6PN-A101 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-13C6P-1AHN-A191-K87 vs DCMMZ13V6PN-A101 |
L77TWC13W6PMCSV4FRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-13C6P-1AHN-A191-K87 vs L77TWC13W6PMCSV4FRM6 |
L177TWC13W6PEP2SVRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-13C6P-1AHN-A191-K87 vs L177TWC13W6PEP2SVRM6 |
L177TWC13W6PESV4FRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-13C6P-1AHN-A191-K87 vs L177TWC13W6PESV4FRM6 |
DCM-13C6P-1ADN-A191-K87-146 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM-13C6P-1AHN-A191-K87 vs DCM-13C6P-1ADN-A191-K87-146 |
DCMZ13X6PYK87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-13C6P-1AHN-A191-K87 vs DCMZ13X6PYK87 |
DAMME-13W6PB | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-13C6P-1AHN-A191-K87 vs DAMME-13W6PB |
DCMU13C6PYK87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-13C6P-1AHN-A191-K87 vs DCMU13C6PYK87 |
DEMMY-13W6PB | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-13C6P-1AHN-A191-K87 vs DEMMY-13W6PB |