Part Details for DCL8W8S500G30 by Amphenol Communications Solutions
Overview of DCL8W8S500G30 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL8W8S500G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
Part Details for DCL8W8S500G30
DCL8W8S500G30 CAD Models
DCL8W8S500G30 Part Data Attributes
|
DCL8W8S500G30
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCL8W8S500G30
Amphenol Communications Solutions
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for DCL8W8S500G30
This table gives cross-reference parts and alternative options found for DCL8W8S500G30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCL8W8S500G30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCL8W8S500G30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DCL8W8S500G30 vs DCL8W8S500G30LF |
DCL8W8S500G30LF | D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCL8W8S500G30 vs DCL8W8S500G30LF |