Part Details for DCK-3-7S by Synergy Microwave Corp
Overview of DCK-3-7S by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCK-3-7S
DCK-3-7S CAD Models
DCK-3-7S Part Data Attributes
|
DCK-3-7S
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DCK-3-7S
Synergy Microwave Corp
Splitter, 20MHz Min, 1200MHz Max, 1.8dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | BNC/N/SMA/TNC, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.8 dB | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.6 |