Part Details for DCH3G06250L000MS00 by Wima
Overview of DCH3G06250L000MS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCH3G06250L000MS00
DCH3G06250L000MS00 CAD Models
DCH3G06250L000MS00 Part Data Attributes
|
DCH3G06250L000MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
DCH3G06250L000MS00
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 0% -Tol, 250uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 250 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for DCH3G06250L000MS00
This table gives cross-reference parts and alternative options found for DCH3G06250L000MS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCH3G06250L000MS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCH3G06250H000MS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 0% -Tol, 250uF, Chassis Mount, ROHS COMPLIANT | Wima | DCH3G06250L000MS00 vs DCH3G06250H000MS00 |