DCDH37S4C31.0BN
Cinch Connectivity Solutions
Description: D Microminiature Connector, 37 Contact(s), Female, Receptacle,

Overview of DCDH37S4C31.0BN by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DCDH37S4C31.0BN by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCDH37S4C31.0BN by Cinch Connectivity Solutions

DCDH37S4C31.0BN
Cinch Connectivity Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Additional Feature
DURO-CON; SHEILDED
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Total Number of Contacts
37
UL Flammability Code
94V-0
Want to compare parts?
  1. DCDH37S4C31.0BN
    Cinch Connectivity Solutions
    D Microminiature Connector, 37 Contact(s), Female, Receptacle,
    VS

Alternate Parts for DCDH37S4C31.0BN

This table gives cross-reference parts and alternative options found for DCDH37S4C31.0BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCDH37S4C31.0BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCDH37S5C41.0BN D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cinch Connectivity Solutions DCDH37S4C31.0BN vs DCDH37S5C41.0BN
DCDH37S4C41.0B D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cinch Connectivity Solutions DCDH37S4C31.0BN vs DCDH37S4C41.0B
DCDH37SSC41.0B D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Cinch Connectivity Solutions DCDH37S4C31.0BN vs DCDH37SSC41.0B
DCDH37S4C41.0BN D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cinch Connectivity Solutions DCDH37S4C31.0BN vs DCDH37S4C41.0BN
DCDH37S5C41.0B D Microminiature Connector, 37 Contact(s), Female, Receptacle, Cinch Connectivity Solutions DCDH37S4C31.0BN vs DCDH37S5C41.0B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCDH37S4C31.0BN by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCDH37S4C31.0BN by Cinch Connectivity Solutions

  • Please alert me when DCDH37S4C31.0BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCDH37S4C31.0BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCDH37S4C31.0BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCDH37S4C31.0BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCDH37S4C31.0BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCDH37S4C31.0BN by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: