Part Details for DCDA21S4E118.0MC199 by Glenair Inc
Overview of DCDA21S4E118.0MC199 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for DCDA21S4E118.0MC199
DCDA21S4E118.0MC199 CAD Models
DCDA21S4E118.0MC199 Part Data Attributes
|
DCDA21S4E118.0MC199
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
DCDA21S4E118.0MC199
Glenair Inc
D Microminiature Connector, 21 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | C | |
Total Number of Contacts | 21 |
Alternate Parts for DCDA21S4E118.0MC199
This table gives cross-reference parts and alternative options found for DCDA21S4E118.0MC199. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCDA21S4E118.0MC199, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCDA21S5C118.0MC202 | D Microminiature Connector, 21 Contact(s), Female | Glenair Inc | DCDA21S4E118.0MC199 vs DCDA21S5C118.0MC202 |
DCDA21S5C118.0MC199 | D Microminiature Connector, 21 Contact(s), Female | Glenair Inc | DCDA21S4E118.0MC199 vs DCDA21S5C118.0MC199 |
DCDA21S5E118.0MC202 | D Microminiature Connector, 21 Contact(s), Female | Glenair Inc | DCDA21S4E118.0MC199 vs DCDA21S5E118.0MC202 |
DCDA21S5E118.0MC199 | D Microminiature Connector, 21 Contact(s), Female | Glenair Inc | DCDA21S4E118.0MC199 vs DCDA21S5E118.0MC199 |
DCDA21S4C118.0MC199 | D Microminiature Connector, 21 Contact(s), Female | Glenair Inc | DCDA21S4E118.0MC199 vs DCDA21S4C118.0MC199 |
DCDA21S8E118.0MC170 | D Microminiature Connector, 21 Contact(s), Female | Glenair Inc | DCDA21S4E118.0MC199 vs DCDA21S8E118.0MC170 |
DCDA21S4E118.0MC200 | D Microminiature Connector, 21 Contact(s), Female | Glenair Inc | DCDA21S4E118.0MC199 vs DCDA21S4E118.0MC200 |
DCDA21S6C118.0MC202 | D Microminiature Connector, 21 Contact(s), Female | Glenair Inc | DCDA21S4E118.0MC199 vs DCDA21S6C118.0MC202 |
DCDA21S8C118.0MC201 | D Microminiature Connector, 21 Contact(s), Female | Glenair Inc | DCDA21S4E118.0MC199 vs DCDA21S8C118.0MC201 |
DCDA21S6C118.0MC198 | D Microminiature Connector, 21 Contact(s), Female | Glenair Inc | DCDA21S4E118.0MC199 vs DCDA21S6C118.0MC198 |