Part Details for DCCM21PBRN by Cinch Connectivity Solutions
Overview of DCCM21PBRN by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCCM21PBRN
DCCM21PBRN CAD Models
DCCM21PBRN Part Data Attributes
|
DCCM21PBRN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCCM21PBRN
Cinch Connectivity Solutions
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.465 inch | |
Body Length | 1.69 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE/GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for DCCM21PBRN
This table gives cross-reference parts and alternative options found for DCCM21PBRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCCM21PBRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCCM21PCBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCCM21PBRN vs DCCM21PCBR |
DCDM21PBSN | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCCM21PBRN vs DCDM21PBSN |
DCDM21PBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCCM21PBRN vs DCDM21PBR |
DCCM21PBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCCM21PBRN vs DCCM21PBR |
DCDM21PCBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCCM21PBRN vs DCDM21PCBR |