Part Details for DCCH37SSC42.0BN by Cinch Connectivity Solutions
Overview of DCCH37SSC42.0BN by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCCH37SSC42.0BN
DCCH37SSC42.0BN CAD Models
DCCH37SSC42.0BN Part Data Attributes
|
DCCH37SSC42.0BN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCCH37SSC42.0BN
Cinch Connectivity Solutions
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | DURO-CON; SHEILDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCCH37SSC42.0BN
This table gives cross-reference parts and alternative options found for DCCH37SSC42.0BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCCH37SSC42.0BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-37S-5C3-.750P | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Glenair Inc | DCCH37SSC42.0BN vs MWDL-37S-5C3-.750P |
RMDM-37SCBRL61A30 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | DCCH37SSC42.0BN vs RMDM-37SCBRL61A30 |
RMDM-37SL2B-A172 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | DCCH37SSC42.0BN vs RMDM-37SL2B-A172 |
RMDM-37SCBRTL57A174 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | DCCH37SSC42.0BN vs RMDM-37SCBRTL57A174 |
MQ-222-037-213-0000 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT | AirBorn Inc | DCCH37SSC42.0BN vs MQ-222-037-213-0000 |
MFX037S-0F4-1 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | DCCH37SSC42.0BN vs MFX037S-0F4-1 |
RMDM-37SBSTL61A30 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | DCCH37SSC42.0BN vs RMDM-37SBSTL61A30 |
MDE40C037A02 | CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | DCCH37SSC42.0BN vs MDE40C037A02 |
SMR-1037-3AT | D Microminiature Connector, 37 Contact(s), Female, Surface Mount Terminal, Receptacle, | Cristek Interconnects Inc | DCCH37SSC42.0BN vs SMR-1037-3AT |
MFX037S-3F1-1 | D Microminiature Connector, 37 Contact(s), Female, Surface Mount Terminal, Receptacle, | Cristek Interconnects Inc | DCCH37SSC42.0BN vs MFX037S-3F1-1 |