Part Details for DCB-3538-IO-SMA-02 by Cinch Connectivity Solutions
Overview of DCB-3538-IO-SMA-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DCB-3538-IO-SMA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-DCB-3538-IO-SMA-02-ND
|
DigiKey | CONN ADAPT JACK-PLUG SMA 50 OHM Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$400.1960 / $431.8700 | Buy Now |
DISTI #
530-DCB3538-IO-SMA02
|
Mouser Electronics | RF Adapters - In Series 0.1-18 GHZ DC BLOCK N TYPE I/O RoHS: Compliant | 4 |
|
$375.0800 / $419.8700 | Buy Now |
Part Details for DCB-3538-IO-SMA-02
DCB-3538-IO-SMA-02 CAD Models
DCB-3538-IO-SMA-02 Part Data Attributes:
|
DCB-3538-IO-SMA-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCB-3538-IO-SMA-02
Cinch Connectivity Solutions
Inside And Outside DC Block, 100MHz Min, 18000MHz Max, 0.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | SMA-F; SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 200 V | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | INSIDE AND OUTSIDE DC BLOCK | |
VSWR-Max | 1.35 |