Part Details for DCB-3510-MM-SMA-02 by Cinch Connectivity Solutions
Overview of DCB-3510-MM-SMA-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCB-3510-MM-SMA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-DCB-3510-MM-SMA-02-ND
|
DigiKey | CONN ADAPT PLUG-PLUG SMA 50 OHM Min Qty: 2 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.9500 | Buy Now |
DISTI #
530-DCB3510-MM-SMA02
|
Mouser Electronics | RF Adapters - In Series 0.25-18.5 GHZ DC | 0 |
|
$206.8400 / $213.9500 | Order Now |
Part Details for DCB-3510-MM-SMA-02
DCB-3510-MM-SMA-02 CAD Models
DCB-3510-MM-SMA-02 Part Data Attributes:
|
DCB-3510-MM-SMA-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCB-3510-MM-SMA-02
Cinch Connectivity Solutions
Inside DC Block, 250MHz Min, 18500MHz Max, 0.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 18500 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | INSIDE DC BLOCK | |
VSWR-Max | 1.35 |