DC735E825MA5110
Kyocera AVX Components
Description: Feed Through Capacitor, 1 Function(s), 50V,

Overview of DC735E825MA5110 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DC735E825MA5110 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC735E825MA5110 by Kyocera AVX Components

DC735E825MA5110
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
SILVER TERMINATION
Capacitance
8200000 µF
Diameter
15.24 mm
Filter Type
FEED THROUGH CAPACITOR
Height
2.54 mm
Insulation Resistance-Min
10000 MΩ
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Rated Voltage
50 V
Want to compare parts?
  1. DC735E825MA5110
    Kyocera AVX Components
    Feed Through Capacitor, 1 Function(s), 50V,
    VS

Alternate Parts for DC735E825MA5110

This table gives cross-reference parts and alternative options found for DC735E825MA5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC735E825MA5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DC735E825MA5510 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC735E825MA5510
DC735E825MA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC735E825MA5710
DC735E825MA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC735E825MA5210
Part Number Description Manufacturer Compare
DC055E825MA5510 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC055E825MA5510
DC055E825MA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC055E825MA5710
DC055E825MA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC055E825MA5410
DC055E825MA5110 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC055E825MA5110
DC725E825MA5510 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC725E825MA5510
DC725E825MA5110 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC725E825MA5110
DC735E825MA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC735E825MA5410
DC055E825MA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC055E825MA5210
DC725E825MA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC725E825MA5710
DC725E825MA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC735E825MA5110 vs DC725E825MA5410

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC735E825MA5110 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC735E825MA5110 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of DC735E825MA5110 would you like to use for your alert(s)?
  • Please alert me when DC735E825MA5110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC735E825MA5110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC735E825MA5110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC735E825MA5110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC735E825MA5110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC735E825MA5110 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: