Part Details for DC725A183JA5710 by Kyocera AVX Components
Overview of DC725A183JA5710 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC725A183JA5710
DC725A183JA5710 CAD Models
DC725A183JA5710 Part Data Attributes
|
DC725A183JA5710
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC725A183JA5710
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 18000 µF | |
Diameter | 16.26 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50 V |
Alternate Parts for DC725A183JA5710
This table gives cross-reference parts and alternative options found for DC725A183JA5710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC725A183JA5710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC725A183MA5410 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC725A183JA5710 vs DC725A183MA5410 |
DC725A183JA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC725A183JA5710 vs DC725A183JA5210 |
DC725A183MA5310 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC725A183JA5710 vs DC725A183MA5310 |
DC725A183KA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC725A183JA5710 vs DC725A183KA5610 |
DC725A183KA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC725A183JA5710 vs DC725A183KA5210 |
DC725A183MA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC725A183JA5710 vs DC725A183MA5610 |
DC725A183KA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC725A183JA5710 vs DC725A183KA5110 |
DC725A183MA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC725A183JA5710 vs DC725A183MA5110 |
DC725A183KA5310 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC725A183JA5710 vs DC725A183KA5310 |
DC725A183JA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC725A183JA5710 vs DC725A183JA5610 |