Part Details for DC721C273MA5410 by Kyocera AVX Components
Overview of DC721C273MA5410 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC721C273MA5410
DC721C273MA5410 CAD Models
DC721C273MA5410 Part Data Attributes
|
DC721C273MA5410
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC721C273MA5410
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 27000 µF | |
Diameter | 16.26 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V |
Alternate Parts for DC721C273MA5410
This table gives cross-reference parts and alternative options found for DC721C273MA5410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC721C273MA5410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC721A273MA5310 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC721C273MA5410 vs DC721A273MA5310 |
DC721C273KA5110 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC721C273MA5410 vs DC721C273KA5110 |
DC721A273MA5410 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC721C273MA5410 vs DC721A273MA5410 |
DC721A273JA5410 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC721C273MA5410 vs DC721A273JA5410 |
DC721C273KA5610 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC721C273MA5410 vs DC721C273KA5610 |
DC721A273KA5510 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC721C273MA5410 vs DC721A273KA5510 |
DC721A273KA5110 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC721C273MA5410 vs DC721A273KA5110 |
DC721A273JA5710 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC721C273MA5410 vs DC721A273JA5710 |
DC721C273MA5610 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC721C273MA5410 vs DC721C273MA5610 |
DC721C273MA5310 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC721C273MA5410 vs DC721C273MA5310 |