Part Details for DC707C223KA5110 by Kyocera AVX Components
Overview of DC707C223KA5110 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DC707C223KA5110
DC707C223KA5110 CAD Models
DC707C223KA5110 Part Data Attributes
|
DC707C223KA5110
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC707C223KA5110
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 500V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 22000 µF | |
Diameter | 8.89 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 500 V |
Alternate Parts for DC707C223KA5110
This table gives cross-reference parts and alternative options found for DC707C223KA5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC707C223KA5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC707C223MA5310 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC707C223KA5110 vs DC707C223MA5310 |
DC707C223KA5510 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC707C223KA5110 vs DC707C223KA5510 |
DC707C223MA5710 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC707C223KA5110 vs DC707C223MA5710 |
DC707C223KA5210 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC707C223KA5110 vs DC707C223KA5210 |
DC707C223MA5410 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC707C223KA5110 vs DC707C223MA5410 |
DC707C223MA5110 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC707C223KA5110 vs DC707C223MA5110 |
DC707C223MA5210 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC707C223KA5110 vs DC707C223MA5210 |
DC707C223MA5610 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC707C223KA5110 vs DC707C223MA5610 |