Datasheets
DC705A473KA5410 by: Kyocera AVX Components

Feed Through Capacitor, 1 Function(s), 50V,

Part Details for DC705A473KA5410 by Kyocera AVX Components

Overview of DC705A473KA5410 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for DC705A473KA5410

DC705A473KA5410 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DC705A473KA5410 Part Data Attributes

DC705A473KA5410 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
DC705A473KA5410 Kyocera AVX Components Feed Through Capacitor, 1 Function(s), 50V,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature SILVER TERMINATION
Capacitance 47000 µF
Diameter 8.89 mm
Filter Type FEED THROUGH CAPACITOR
Height 2.54 mm
Insulation Resistance-Min 100000 MΩ
Mounting Type PANEL MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Voltage 50 V

Alternate Parts for DC705A473KA5410

This table gives cross-reference parts and alternative options found for DC705A473KA5410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC705A473KA5410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DC705A473JA5310 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC705A473JA5310
DC705C473KA5510 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC705C473KA5510
DC705C473MA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC705C473MA5710
DC705A473KA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC705A473KA5210
DC705A473JA5110 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC705A473JA5110
DC705C473KA5610 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC705C473KA5610
DC705A473JA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC705A473JA5210
DC705A473KA5510 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC705A473KA5510
DC705C473KA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC705C473KA5710
DC705C473MA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC705C473MA5210
Part Number Description Manufacturer Compare
DC665C473KA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC665C473KA5410
DC025A473KA5310 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC025A473KA5310
DC265C473MA5206 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC265C473MA5206
DC725C473KA5110 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC725C473KA5110
DC675C473MA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC675C473MA5410
DC705C473KA5610 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC705C473KA5610
DC715A473MA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC715A473MA5710
DC725A473KA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC725A473KA5210
DC695C473MA5110 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC695C473MA5110
DC725C473KA5310 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC705A473KA5410 vs DC725C473KA5310

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC705A473KA5410 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC705A473KA5410 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of DC705A473KA5410 would you like to use for your alert(s)?
  • Please alert me when DC705A473KA5410 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC705A473KA5410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC705A473KA5410 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC705A473KA5410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC705A473KA5410.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC705A473KA5410 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: