Part Details for DC705A183JA5110 by Kyocera AVX Components
Overview of DC705A183JA5110 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC705A183JA5110
DC705A183JA5110 CAD Models
DC705A183JA5110 Part Data Attributes
|
DC705A183JA5110
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC705A183JA5110
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 18000 µF | |
Diameter | 8.89 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50 V |
Alternate Parts for DC705A183JA5110
This table gives cross-reference parts and alternative options found for DC705A183JA5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC705A183JA5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DC705C183MA5310 | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, | DC705A183JA5110 vs DC705C183MA5310 |
DC705C183KA5710 | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, | DC705A183JA5110 vs DC705C183KA5710 |
DC705C183MA5410 | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, | DC705A183JA5110 vs DC705C183MA5410 |
DC705A183JA5310 | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, | DC705A183JA5110 vs DC705A183JA5310 |
DC705C183KA5110 | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, | DC705A183JA5110 vs DC705C183KA5110 |
DC705C183MA5710 | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, | DC705A183JA5110 vs DC705C183MA5710 |
DC705A183MA5310 | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, | DC705A183JA5110 vs DC705A183MA5310 |
DC705A183KA5310 | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, | DC705A183JA5110 vs DC705A183KA5310 |
DC705A183JA5410 | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, | DC705A183JA5110 vs DC705A183JA5410 |
DC705C183KA5610 | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 50V, | DC705A183JA5110 vs DC705C183KA5610 |