Part Details for DC6M603X6/12A,135 by NXP Semiconductors
Overview of DC6M603X6/12A,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for DC6M603X6/12A,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC6M603X6/12A,135
|
Avnet Americas | - Tape and Reel (Alt: DC6M603X6/12A,135) RoHS: Compliant Min Qty: 972 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4500 Partner Stock |
|
RFQ | |
|
Rochester Electronics | DC6M603X6 - Switching Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for DC6M603X6/12A,135
DC6M603X6/12A,135 CAD Models
DC6M603X6/12A,135 Part Data Attributes
|
DC6M603X6/12A,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DC6M603X6/12A,135
NXP Semiconductors
DC6M603X6 - 6 MHz, 650 mA, ultra small DC-to-DC buck converter with power good/XSHUTDOWN option
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PBGA-B6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |