Part Details for DC695A332KA5110 by Kyocera AVX Components
Overview of DC695A332KA5110 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DC695A332KA5110
DC695A332KA5110 CAD Models
DC695A332KA5110 Part Data Attributes
|
DC695A332KA5110
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC695A332KA5110
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 3300 µF | |
Diameter | 8.13 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50 V |
Alternate Parts for DC695A332KA5110
This table gives cross-reference parts and alternative options found for DC695A332KA5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC695A332KA5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC695A332JA5510 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A332KA5110 vs DC695A332JA5510 |
DC695A332JA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A332KA5110 vs DC695A332JA5210 |
DC695A332MA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A332KA5110 vs DC695A332MA5610 |
DC695A332MA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A332KA5110 vs DC695A332MA5210 |
DC695A332KA5410 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A332KA5110 vs DC695A332KA5410 |
DC695A332KA5710 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A332KA5110 vs DC695A332KA5710 |
DC695A332MA5410 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A332KA5110 vs DC695A332MA5410 |
DC695A332JA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A332KA5110 vs DC695A332JA5610 |
DC695A332MA5510 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A332KA5110 vs DC695A332MA5510 |
DC695A332MA5710 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A332KA5110 vs DC695A332MA5710 |