Part Details for DC635E683MA5406 by Kyocera AVX Components
Overview of DC635E683MA5406 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC635E683MA5406
DC635E683MA5406 CAD Models
DC635E683MA5406 Part Data Attributes
|
DC635E683MA5406
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC635E683MA5406
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 68000 µF | |
Diameter | 3.81 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.52 mm | |
Insulation Resistance-Min | 10000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Rated Voltage | 50 V |
Alternate Parts for DC635E683MA5406
This table gives cross-reference parts and alternative options found for DC635E683MA5406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC635E683MA5406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC265E683MA5106 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635E683MA5406 vs DC265E683MA5106 |
DC635C683MA5406 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635E683MA5406 vs DC635C683MA5406 |
DC635C683KA5406 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635E683MA5406 vs DC635C683KA5406 |
DC265C683KA5306 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635E683MA5406 vs DC265C683KA5306 |
DC265C683KA5106 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635E683MA5406 vs DC265C683KA5106 |
DC635E683MA5306 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635E683MA5406 vs DC635E683MA5306 |
DC265C683MA5206 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635E683MA5406 vs DC265C683MA5206 |
DC265C683KA5206 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635E683MA5406 vs DC265C683KA5206 |
DC635C683MA5306 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635E683MA5406 vs DC635C683MA5306 |
DC635C683KA5306 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635E683MA5406 vs DC635C683KA5306 |