Part Details for DC631C182KA5106 by Kyocera AVX Components
Overview of DC631C182KA5106 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC631C182KA5106
DC631C182KA5106 CAD Models
DC631C182KA5106 Part Data Attributes
|
DC631C182KA5106
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC631C182KA5106
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 1800 µF | |
Diameter | 3.81 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.52 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V |
Alternate Parts for DC631C182KA5106
This table gives cross-reference parts and alternative options found for DC631C182KA5106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC631C182KA5106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC631A182JA5406 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC631C182KA5106 vs DC631A182JA5406 |
DC631C182MA5406 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC631C182KA5106 vs DC631C182MA5406 |
DC631A182MA5406 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC631C182KA5106 vs DC631A182MA5406 |
DC631A182KA5106 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC631C182KA5106 vs DC631A182KA5106 |
DC631C182KA5306 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC631C182KA5106 vs DC631C182KA5306 |
DC631C182MA5306 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC631C182KA5106 vs DC631C182MA5306 |
DC631A182JA5106 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC631C182KA5106 vs DC631A182JA5106 |
DC631C182MA5206 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC631C182KA5106 vs DC631C182MA5206 |
DC631A182KA5206 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC631C182KA5106 vs DC631A182KA5206 |
DC631C182KA5206 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC631C182KA5106 vs DC631C182KA5206 |