Part Details for DC4227B by Advanced Semiconductor Inc
Overview of DC4227B by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC4227B
DC4227B CAD Models
DC4227B Part Data Attributes
|
DC4227B
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DC4227B
Advanced Semiconductor Inc
Variable Capacitance Diode, 68pF C(T)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 60 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 68 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Quality Factor-Min | 120 | |
Surface Mount | NO | |
Variable Capacitance Diode Classification | ABRUPT |