Part Details for DC4212B by Marconi Circuit Technology Inc
Overview of DC4212B by Marconi Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC4212B
DC4212B CAD Models
DC4212B Part Data Attributes
|
DC4212B
Marconi Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DC4212B
Marconi Circuit Technology Inc
Variable Capacitance Diode, 10pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MARCONI CIRCUIT TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 10 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Quality Factor-Min | 350 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |