Part Details for DC400D10 by Crydom Inc
Overview of DC400D10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DC400D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6216
|
Newark | Mosfet Relay, Spst, 10A, 300Vdc, Panel, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:300V, Load Current:10A, Mosfet Relay Package Style:Hockey Puck, Relay Mounting:Panel Mount, Relay Terminals:Screw Rohs Compliant: Yes |Sensata/crydom DC400D10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.5800 | Buy Now |
DISTI #
CC1865-ND
|
DigiKey | SSR RELAY SPST-NO 10A 1-300V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$116.8302 / $128.5200 | Buy Now |
DISTI #
70131228
|
RS | SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 10 A, 32 V dc | Sensata - Crydom DC400D10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 |
|
$128.5100 | Buy Now |
DISTI #
CRYDC400D10
|
Heilind Electronics | SSR, PNL MT, IP00, 400VDC/10 A, 4-32VDC IN, FET OUTPUT | Americas - 0 in Stock |
|
$106.7677 / $128.1213 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Panel Mount. RoHS: Compliant |
4 In Stock 20 On Order |
|
$122.8300 / $127.8700 | Buy Now |
DISTI #
83605300
|
Verical | Solid State Relay 12mA 32V DC-IN 10A 300V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 3 |
|
$159.6790 / $166.2310 | Buy Now |
DISTI #
DC400D10
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 10A, 1÷400VDC, DC400, IP00 Min Qty: 1 | 2 |
|
$122.0000 / $134.0400 | Buy Now |
DISTI #
000000000003620667
|
Sager | Solid State Relays - Industrial Mount SSR DC OUTPUT 300VDC/10A 4-32VDC Min Qty: 10 | 0 |
|
$104.2000 / $110.1600 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Panel Mount. RoHS: Compliant |
4 In Stock 20 On Order |
|
$122.8300 / $127.8700 | Buy Now |
Part Details for DC400D10
DC400D10 CAD Models
DC400D10 Part Data Attributes
|
DC400D10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC400D10
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
On-state Resistance-Max | 0.23 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |