Part Details for DC4-504A by Electron Products Inc
Overview of DC4-504A by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3504-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4 | |
165-04A06SL | Coilcraft Inc | Variable Inductor, 0.035uH Min, 0.041uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-04A06L | Coilcraft Inc | Variable Inductor, 0.043uH Min, 0.06uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Part Details for DC4-504A
DC4-504A CAD Models
DC4-504A Part Data Attributes
|
DC4-504A
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DC4-504A
Electron Products Inc
Film Capacitor, Polyester, 400V, 1% +Tol, 1% -Tol, 0.5uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 10.922 mm | |
Dielectric Material | POLYESTER | |
Length | 29.718 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |