Part Details for DC4-274A by Electron Products Inc
Overview of DC4-274A by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2274AQDR | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Quad Operational Amplifier 14-SOIC -40 to 125 | |
TLC2274ACN | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Quad Operational Amplifier 14-PDIP 0 to 70 | |
TLC2274AIN | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Quad Operational Amplifier 14-PDIP -40 to 125 |
Part Details for DC4-274A
DC4-274A CAD Models
DC4-274A Part Data Attributes
|
DC4-274A
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DC4-274A
Electron Products Inc
Film Capacitor, Polyester, 400V, 1% +Tol, 1% -Tol, 0.27uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 10.414 mm | |
Dielectric Material | POLYESTER | |
Length | 19.812 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DC4-274A
This table gives cross-reference parts and alternative options found for DC4-274A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC4-274A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR3G274F | Film Capacitor, Polyester, 400V, 1% +Tol, 1% -Tol, 0.27uF, | American Capacitor Corporation | DC4-274A vs DR3G274F |