Part Details for DC4-273A by Electron Products Inc
Overview of DC4-273A by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT273ASO8 | Renesas Electronics Corporation | OCTAL D REGISTER | |
74FCT273ATSO8/C | Renesas Electronics Corporation | OCTAL D REGISTER | |
74LVC273AQ8 | Renesas Electronics Corporation | DUAL NEG. FLIP FLOP |
Part Details for DC4-273A
DC4-273A CAD Models
DC4-273A Part Data Attributes
|
DC4-273A
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DC4-273A
Electron Products Inc
Film Capacitor, Polyester, 400V, 1% +Tol, 1% -Tol, 0.027uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5.842 mm | |
Dielectric Material | POLYESTER | |
Length | 13.462 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DC4-273A
This table gives cross-reference parts and alternative options found for DC4-273A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC4-273A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC4-273A-R | Film Capacitor, Polyester, 400V, 1% +Tol, 1% -Tol, 0.027uF, | Electron Products Inc | DC4-273A vs DC4-273A-R |