Part Details for DC37P564HTXLF by Amphenol FCi
Overview of DC37P564HTXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC37P564HTXLF
DC37P564HTXLF CAD Models
DC37P564HTXLF Part Data Attributes
|
DC37P564HTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DC37P564HTXLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Category CO2 Kg | 4 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Qualifications | UL | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC37P564HTXLF
This table gives cross-reference parts and alternative options found for DC37P564HTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37P564HTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCO37P365MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DC37P564HTXLF vs DCO37P365MTXLF |
09654265802 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | HARTING Technology Group | DC37P564HTXLF vs 09654265802 |
DCN37P365GXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DC37P564HTXLF vs DCN37P365GXXXXLF |
17DFCG37PAVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DC37P564HTXLF vs 17DFCG37PAVF |
DCMV37P465HTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DC37P564HTXLF vs DCMV37P465HTXLF |
L777SDCG37PVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DC37P564HTXLF vs L777SDCG37PVFM |
DCMS37P464HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DC37P564HTXLF vs DCMS37P464HXLF |
DCMO37P700 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DC37P564HTXLF vs DCMO37P700 |
17D-CG37P1ATNVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DC37P564HTXLF vs 17D-CG37P1ATNVF |
717DFCG37POL2VFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DC37P564HTXLF vs 717DFCG37POL2VFM |