Part Details for DC37P465,H,G,M,CTXLF by Amphenol Communications Solutions
Overview of DC37P465,H,G,M,CTXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for DC37P465,H,G,M,CTXLF
DC37P465,H,G,M,CTXLF CAD Models
DC37P465,H,G,M,CTXLF Part Data Attributes
|
DC37P465,H,G,M,CTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DC37P465,H,G,M,CTXLF
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DC37P465,H,G,M,CTXLF
This table gives cross-reference parts and alternative options found for DC37P465,H,G,M,CTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37P465,H,G,M,CTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37P465,H,G,M,CXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DC37P465,H,G,M,CTXLF vs DC37P465,H,G,M,CXLF |
DC37P465,H,G,M,CX | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DC37P465,H,G,M,CTXLF vs DC37P465,H,G,M,CX |
DC37P465,H,G,M,CTX | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | DC37P465,H,G,M,CTXLF vs DC37P465,H,G,M,CTX |
DC37P465,H,G,M,CTX | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal | Amphenol FCi | DC37P465,H,G,M,CTXLF vs DC37P465,H,G,M,CTX |
DC37P465,H,G,M,CX | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, | Amphenol Communications Solutions | DC37P465,H,G,M,CTXLF vs DC37P465,H,G,M,CX |