Datasheets
DC325C564MA5710 by: Kyocera AVX Components

Feed Through Capacitor, 1 Function(s), 50V,

Part Details for DC325C564MA5710 by Kyocera AVX Components

Overview of DC325C564MA5710 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DC325C564MA5710

DC325C564MA5710 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DC325C564MA5710 Part Data Attributes

DC325C564MA5710 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
DC325C564MA5710 Kyocera AVX Components Feed Through Capacitor, 1 Function(s), 50V,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature SILVER TERMINATION
Capacitance 560000 µF
Diameter 8.51 mm
Filter Type FEED THROUGH CAPACITOR
Height 2.54 mm
Insulation Resistance-Min 100000 MΩ
Mounting Type PANEL MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Voltage 50 V

Alternate Parts for DC325C564MA5710

This table gives cross-reference parts and alternative options found for DC325C564MA5710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC325C564MA5710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DC325E564MA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC325E564MA5210
DC325E564MA5110 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC325E564MA5110
DC325C564KA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC325C564KA5410
DC325C564MA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC325C564MA5410
DC325C564KA5310 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC325C564KA5310
DC325C564KA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC325C564KA5210
DC325C564MA5510 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC325C564MA5510
DC325E564MA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC325E564MA5410
DC325C564KA5110 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC325C564KA5110
DC325C564MA5310 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC325C564MA5310
Part Number Description Manufacturer Compare
DC655E564MA5510 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC655E564MA5510
DC025E564MA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC025E564MA5410
DC695C564KA5110 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC695C564KA5110
DC725C564KA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC725C564KA5710
DC735C564KA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC735C564KA5410
DC705C564MA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC705C564MA5710
DC715E564MA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC715E564MA5210
DC735E564MA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC735E564MA5710
DC705E564MA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC705E564MA5410
DC055C564KA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC325C564MA5710 vs DC055C564KA5210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC325C564MA5710 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC325C564MA5710 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of DC325C564MA5710 would you like to use for your alert(s)?
  • Please alert me when DC325C564MA5710 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC325C564MA5710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC325C564MA5710 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC325C564MA5710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC325C564MA5710.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC325C564MA5710 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: