Part Details for DC325C223KA5110 by Kyocera AVX Components
Overview of DC325C223KA5110 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC325C223KA5110
DC325C223KA5110 CAD Models
DC325C223KA5110 Part Data Attributes
|
DC325C223KA5110
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC325C223KA5110
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 22000 µF | |
Diameter | 8.51 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50 V |
Alternate Parts for DC325C223KA5110
This table gives cross-reference parts and alternative options found for DC325C223KA5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC325C223KA5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC705C223KA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC325C223KA5110 vs DC705C223KA5610 |
DC045C223KA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC325C223KA5110 vs DC045C223KA5110 |
DC675C223KA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC325C223KA5110 vs DC675C223KA5610 |
DC735A223JA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC325C223KA5110 vs DC735A223JA5610 |
DC705A223MA5710 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC325C223KA5110 vs DC705A223MA5710 |
DC325C223MA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC325C223KA5110 vs DC325C223MA5110 |
DC725C223MA5710 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC325C223KA5110 vs DC725C223MA5710 |
DC025A223KA5410 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC325C223KA5110 vs DC025A223KA5410 |
DC665C223KA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC325C223KA5110 vs DC665C223KA5110 |
DC675A223MA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC325C223KA5110 vs DC675A223MA5210 |