Part Details for DC3033 by Dynex Semiconductor
Overview of DC3033 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DC3033
DC3033 CAD Models
DC3033 Part Data Attributes:
|
DC3033
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DC3033
Dynex Semiconductor
Mixer Diode, Zero Barrier, Very High Frequency to K Band, Germanium
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | R-CUMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | DETECTOR MODULE, MATCHED PAIR AVAILABLE | |
Configuration | COMPLEX | |
Diode Element Material | GERMANIUM | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO K BAND | |
JESD-30 Code | R-CUMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 18 GHz | |
Operating Frequency-Min | 2 GHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.05 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 49 dBm | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type of Schottky Barrier | ZERO BARRIER |