Part Details for DC2B-125S by Pico Electronics Inc
Overview of DC2B-125S by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70125S35J8 | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
RBN25H125S1FPQ-A0#CB0 | Renesas Electronics Corporation | IGBT 1250V 25A TO-247A Built-In FRD | |
RBN75H125S1FP4-A0#CB0 | Renesas Electronics Corporation | IGBT 1250V 75A TO-247plus Built-In FRD |