DC2849E-2
Dynex Semiconductor
Description: Pin Diode, 100V V(BR), Silicon, DO-35

Overview of DC2849E-2 by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DC2849E-2 by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC2849E-2 by Dynex Semiconductor

DC2849E-2
Dynex Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
100 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Capacitance-Max
0.4 pF
Diode Capacitance-Nom
0.4 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
2.5 Ω
Diode Res Test Current
100 mA
Diode Res Test Frequency
40 MHz
Diode Type
PIN DIODE
Frequency Band
MEDIUM FREQUENCY
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Minority Carrier Lifetime-Nom
2 µs
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reverse Test Voltage
50 V
Surface Mount
NO
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. DC2849E-2
    Dynex Semiconductor
    Pin Diode, 100V V(BR), Silicon, DO-35
    VS

Alternate Parts for DC2849E-2

This table gives cross-reference parts and alternative options found for DC2849E-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC2849E-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5082-3080#T50 Pin Diode, 100V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Broadcom Limited DC2849E-2 vs 5082-3080#T50
1N5767 SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 TE Connectivity DC2849E-2 vs 1N5767
1N5767 Pin Diode, 100V V(BR), Silicon, Unitrode Corporation DC2849E-2 vs 1N5767
5082-3080TXV Pin Diode, 100V V(BR), Silicon, Hewlett Packard Co DC2849E-2 vs 5082-3080TXV
1N5767 Pin Diode, 100V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Broadcom Limited DC2849E-2 vs 1N5767
5082-3080#T25 Pin Diode, 100V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Broadcom Limited DC2849E-2 vs 5082-3080#T25
1N5767 Pin Diode, 100V V(BR), Silicon, A15, 2 PIN MACOM DC2849E-2 vs 1N5767
5082-3080#T25 100V, SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 Avago Technologies DC2849E-2 vs 5082-3080#T25
1N5767 Pin Diode, 100V V(BR), Silicon, Unitrode Corp (RETIRED) DC2849E-2 vs 1N5767
Part Number Description Manufacturer Compare
5082-3080#T50 100V, SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 Avago Technologies DC2849E-2 vs 5082-3080#T50
5082-3080#T25 100V, SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 Avago Technologies DC2849E-2 vs 5082-3080#T25
5082-3080#T50 Pin Diode, 100V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Broadcom Limited DC2849E-2 vs 5082-3080#T50
1N5767 SILICON, PIN DIODE, HERMETIC SEALED, GLASS PACKAGE-2 TE Connectivity DC2849E-2 vs 1N5767
1N5767 Pin Diode, 100V V(BR), Silicon, Unitrode Corp (RETIRED) DC2849E-2 vs 1N5767
5082-3080#T25 Pin Diode, 100V V(BR), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Broadcom Limited DC2849E-2 vs 5082-3080#T25
1N5767 Pin Diode, 100V V(BR), Silicon, Unitrode Corporation DC2849E-2 vs 1N5767
5082-3080TXV Pin Diode, 100V V(BR), Silicon, Hewlett Packard Co DC2849E-2 vs 5082-3080TXV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC2849E-2 by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC2849E-2 by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of DC2849E-2 would you like to use for your alert(s)?
  • Please alert me when DC2849E-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC2849E-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC2849E-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC2849E-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC2849E-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC2849E-2 by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: