DC267C152MA5106
Kyocera AVX Components
Description: Feed Through Capacitor, 1 Function(s), 500V,

Overview of DC267C152MA5106 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

CAD Models for DC267C152MA5106 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC267C152MA5106 by Kyocera AVX Components

DC267C152MA5106
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
SILVER TERMINATION
Capacitance
1500 µF
Diameter
3.43 mm
Filter Type
FEED THROUGH CAPACITOR
Height
1.52 mm
Insulation Resistance-Min
100000 MΩ
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Voltage
500 V
Want to compare parts?
  1. DC267C152MA5106
    Kyocera AVX Components
    Feed Through Capacitor, 1 Function(s), 500V,
    VS

Alternate Parts for DC267C152MA5106

This table gives cross-reference parts and alternative options found for DC267C152MA5106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC267C152MA5106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DC267C152MA5206 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC267C152MA5206
DC267C152MA5306 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC267C152MA5306
DC267C152KA5106 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC267C152KA5106
DC267C152KA5306 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC267C152KA5306
Part Number Description Manufacturer Compare
DC677A152KA5310 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC677A152KA5310
DC677A152JA5410 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC677A152JA5410
DC657C152KA5510 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC657C152KA5510
DC267C152KA5106 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC267C152KA5106
DC667A152KA5210 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC667A152KA5210
DC667A152JA5410 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC667A152JA5410
DC667A152KA5110 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC667A152KA5110
DC267C152KA5306 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC267C152KA5306
DC677A152KA5110 Feed Through Capacitor, 1 Function(s), 500V, Kyocera AVX Components DC267C152MA5106 vs DC677A152KA5110
327-010-X5U0-152NLF Feed Through Capacitor, 1 Function(s), 500V, ROHS COMPLIANT PACKAGE-2 CTS Corporation DC267C152MA5106 vs 327-010-X5U0-152NLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC267C152MA5106 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC267C152MA5106 by Kyocera AVX Components

  • Please alert me when DC267C152MA5106 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC267C152MA5106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC267C152MA5106 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC267C152MA5106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC267C152MA5106.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC267C152MA5106 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: