Part Details for DC265C392MA5206 by Kyocera AVX Components
Overview of DC265C392MA5206 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for DC265C392MA5206
DC265C392MA5206 CAD Models
DC265C392MA5206 Part Data Attributes
|
DC265C392MA5206
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC265C392MA5206
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 3900 µF | |
Diameter | 3.43 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.52 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50 V |
Alternate Parts for DC265C392MA5206
This table gives cross-reference parts and alternative options found for DC265C392MA5206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC265C392MA5206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC265A392MA5106 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC265C392MA5206 vs DC265A392MA5106 |
DC265A392MA5206 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC265C392MA5206 vs DC265A392MA5206 |
DC265C392KA5306 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC265C392MA5206 vs DC265C392KA5306 |
DC265A392KA5206 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC265C392MA5206 vs DC265A392KA5206 |
DC265C392KA5206 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC265C392MA5206 vs DC265C392KA5206 |
DC265A392JA5106 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC265C392MA5206 vs DC265A392JA5106 |
DC265A392JA5206 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC265C392MA5206 vs DC265A392JA5206 |
DC265A392KA5306 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC265C392MA5206 vs DC265A392KA5306 |
DC265A392JA5306 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC265C392MA5206 vs DC265A392JA5306 |
DC265C392KA5106 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC265C392MA5206 vs DC265C392KA5106 |