DC265A152MA5306
Kyocera AVX Components
Description: Feed Through Capacitor, 1 Function(s), 50V,

Overview of DC265A152MA5306 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

CAD Models for DC265A152MA5306 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC265A152MA5306 by Kyocera AVX Components

DC265A152MA5306
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
SILVER TERMINATION
Capacitance
1500 µF
Diameter
3.43 mm
Filter Type
FEED THROUGH CAPACITOR
Height
1.52 mm
Insulation Resistance-Min
100000 MΩ
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Voltage
50 V
Want to compare parts?
  1. DC265A152MA5306
    Kyocera AVX Components
    Feed Through Capacitor, 1 Function(s), 50V,
    VS

Alternate Parts for DC265A152MA5306

This table gives cross-reference parts and alternative options found for DC265A152MA5306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC265A152MA5306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DC265A152KA5106 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC265A152KA5106
DC265A152KA5206 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC265A152KA5206
DC265C152MA5206 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC265C152MA5206
DC265A152MA5106 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC265A152MA5106
DC265A152MA5206 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC265A152MA5206
DC265C152KA5206 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC265C152KA5206
DC265A152JA5306 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC265A152JA5306
DC265C152KA5306 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC265C152KA5306
DC265C152MA5306 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC265C152MA5306
Part Number Description Manufacturer Compare
DC045A152KA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC045A152KA5210
DC635A152KA5306 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC635A152KA5306
DC665A152JA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC665A152JA5710
DC675A152KA5210 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC675A152KA5210
DC045A152JA5310 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC045A152JA5310
DC675A152KA5610 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC675A152KA5610
DC655A152JA5710 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC655A152JA5710
DC655A152KA5310 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC655A152KA5310
XF03ZD0152MMB Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs XF03ZD0152MMB
DC655C152MA5410 Feed Through Capacitor, 1 Function(s), 50V, Kyocera AVX Components DC265A152MA5306 vs DC655C152MA5410

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC265A152MA5306 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC265A152MA5306 by Kyocera AVX Components

  • Please alert me when DC265A152MA5306 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC265A152MA5306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC265A152MA5306 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC265A152MA5306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC265A152MA5306.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC265A152MA5306 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: