Datasheets
DC261A681MA5206 by: Kyocera AVX Components

Feed Through Capacitor, 1 Function(s), 100V,

Part Details for DC261A681MA5206 by Kyocera AVX Components

Overview of DC261A681MA5206 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Automotive

Part Details for DC261A681MA5206

DC261A681MA5206 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DC261A681MA5206 Part Data Attributes

DC261A681MA5206 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
DC261A681MA5206 Kyocera AVX Components Feed Through Capacitor, 1 Function(s), 100V,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature SILVER TERMINATION
Capacitance 680 µF
Diameter 3.43 mm
Filter Type FEED THROUGH CAPACITOR
Height 1.52 mm
Insulation Resistance-Min 100000 MΩ
Mounting Type PANEL MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Voltage 100 V

Alternate Parts for DC261A681MA5206

This table gives cross-reference parts and alternative options found for DC261A681MA5206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC261A681MA5206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DC261C681MA5206 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC261C681MA5206
DC261C681MA5306 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC261C681MA5306
DC261A681KA5206 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC261A681KA5206
DC261A681JA5206 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC261A681JA5206
DC261A681JA5106 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC261A681JA5106
DC261A681JA5306 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC261A681JA5306
DC261A681KA5106 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC261A681KA5106
DC261A681MA5306 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC261A681MA5306
DC261C681MA5106 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC261C681MA5106
DC261C681KA5106 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC261C681KA5106
Part Number Description Manufacturer Compare
DC261A681JA5206 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC261A681JA5206
DC651A681MA5710 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC651A681MA5710
DC661A681KA5510 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC661A681KA5510
DC631A681JA5406 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC631A681JA5406
805J1000681MXBE03 Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0603, CERAMIC PACKAGE-3 Knowles Capacitors DC261A681MA5206 vs 805J1000681MXBE03
DC631A681KA5106 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC631A681KA5106
DC661A681KA5710 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC661A681KA5710
DC661A681MA5510 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC661A681MA5510
DC661A681KA5110 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC661A681KA5110
DC651A681MA5410 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A681MA5206 vs DC651A681MA5410

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC261A681MA5206 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC261A681MA5206 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of DC261A681MA5206 would you like to use for your alert(s)?
  • Please alert me when DC261A681MA5206 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC261A681MA5206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC261A681MA5206 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC261A681MA5206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC261A681MA5206.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC261A681MA5206 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: