DC261A272MA5306
Kyocera AVX Components
Description: Feed Through Capacitor, 1 Function(s), 100V,

Overview of DC261A272MA5306 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

CAD Models for DC261A272MA5306 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DC261A272MA5306 by Kyocera AVX Components

DC261A272MA5306
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
SILVER TERMINATION
Capacitance
2700 µF
Diameter
3.43 mm
Filter Type
FEED THROUGH CAPACITOR
Height
1.52 mm
Insulation Resistance-Min
100000 MΩ
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Voltage
100 V
Want to compare parts?
  1. DC261A272MA5306
    Kyocera AVX Components
    Feed Through Capacitor, 1 Function(s), 100V,
    VS

Alternate Parts for DC261A272MA5306

This table gives cross-reference parts and alternative options found for DC261A272MA5306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC261A272MA5306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DC261A272KA5306 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC261A272KA5306
DC261A272JA5306 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC261A272JA5306
DC261A272MA5106 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC261A272MA5106
DC261A272JA5206 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC261A272JA5206
DC261C272MA5306 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC261C272MA5306
DC261C272MA5106 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC261C272MA5106
Part Number Description Manufacturer Compare
DC691A272KA5510 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC691A272KA5510
DC671A272MA5610 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC671A272MA5610
DC651A272MA5110 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC651A272MA5110
DC691A272MA5210 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC691A272MA5210
DC691A272MA5410 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC691A272MA5410
DC671A272KA5710 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC671A272KA5710
DC661A272JA5210 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC661A272JA5210
DC631A272JA5106 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC631A272JA5106
DC651A272KA5110 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC651A272KA5110
DC631C272KA5406 Feed Through Capacitor, 1 Function(s), 100V, Kyocera AVX Components DC261A272MA5306 vs DC631C272KA5406

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC261A272MA5306 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC261A272MA5306 by Kyocera AVX Components

  • Please alert me when DC261A272MA5306 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DC261A272MA5306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC261A272MA5306 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DC261A272MA5306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC261A272MA5306.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC261A272MA5306 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: